-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1375549-7) 08 MTE VERT SMT HDR FULL LF-PB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8228
|
Newark | 08 Mte Vert Smt Hdr Full Lf-Pb |Amp Te Connectivity 5-1375549-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.2900 | Buy Now |
DISTI #
5-1375549-7-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3881 | Buy Now |
DISTI #
5-1375549-7
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375549-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.9293 / $3.3073 | Buy Now |
DISTI #
571-5-1375549-7
|
Mouser Electronics | Headers & Wire Housings 08 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant | 0 |
|
$3.2200 / $3.4500 | Order Now |
DISTI #
72047791
|
RS | Connector, AMPMODU, 08 Mte Vert Smt Hdr Full Lf-Pb | TE Connectivity 5-1375549-7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $3.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$2.7800 | Buy Now |
DISTI #
AMP5-1375549-7
|
Heilind Electronics | 08 MTE VERT SMT HDR FULL LF-PB | Americas - 0 in Stock |
|
$3.4741 / $3.5260 | Buy Now |
|
Onlinecomponents.com | 08 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant |
19 In Stock |
|
$3.3400 / $4.1100 | Buy Now |
DISTI #
5-1375549-7
|
TTI | Headers & Wire Housings 08 MTE VERT SMT HDR FULL LF-PB Min Qty: 1200 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
AMP5-1375549-7
|
Interstate Connecting Components | 08 MTE VERT SMT HDR FULL LF-PB | 0 |
|
$3.4741 / $3.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375549-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375549-7
TE Connectivity
(5-1375549-7) 08 MTE VERT SMT HDR FULL LF-PB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.263 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.7404 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-1375549-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375549-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146128-6 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5-1375549-7 vs 5-146128-6 |
104809-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 5-1375549-7 vs 104809-7 |
281699-8 | HEADER HE13 RA 8 P | TE Connectivity | 5-1375549-7 vs 281699-8 |
5-103639-7 | (5-103639-7) 08 MTE HDR SRST LATCH .100CL | TE Connectivity | 5-1375549-7 vs 5-103639-7 |
5-104362-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5-1375549-7 vs 5-104362-7 |
826467-8 | 8P MOD II SHROUDED HEADER, ST | TE Connectivity | 5-1375549-7 vs 826467-8 |
5-102523-6 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-1375549-7 vs 5-102523-6 |
90136-2308 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 5-1375549-7 vs 90136-2308 |
22041081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 5-1375549-7 vs 22041081 |
22-04-1081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 5-1375549-7 vs 22-04-1081 |