Part Details for 5-1333201-8 by TE Connectivity
Overview of 5-1333201-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1333201-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4290
|
Newark | Anvil, Combination .055 |Amp Te Connectivity 5-1333201-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-5-1333201-8-ND
|
DigiKey | ANVIL, COMBINATION .055 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
5-1333201-8-ND
|
DigiKey | ANVIL, COMBINATION .055 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
5-1333201-8
|
Avnet Americas | ANVIL, COMBINATION .055 - Bulk (Alt: 5-1333201-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-5-1333201-8
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION .055 | 0 |
|
$198.7900 / $220.0800 | Order Now |
DISTI #
AMP5-1333201-8
|
Heilind Electronics | ANVIL, COMBINATION .055 | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION .055 | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP5-1333201-8
|
Interstate Connecting Components | ANVIL, COMBINATION .055 | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
5-1333201-8
|
Avnet Abacus | ANVIL, COMBINATION .055 (Alt: 5-1333201-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1333201-8
|
Avnet Abacus | ANVIL, COMBINATION .055 (Alt: 5-1333201-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-1333201-8
5-1333201-8 CAD Models
5-1333201-8 Part Data Attributes
|
5-1333201-8
TE Connectivity
Buy Now
|
Compare Parts:
5-1333201-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |