-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP PACE CONN 22POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8222
|
Newark | Amp Pace Conn 22Pos 156X200C/L |Amp Te Connectivity 5-119790-8 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9500 | Buy Now |
DISTI #
5-119790-8-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 440 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.2806 | Buy Now |
DISTI #
5-119790-8
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-119790-8) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5-119790-8
|
Mouser Electronics | Standard Card Edge Connectors AMP PACE CONN 22POS 156X200C/L RoHS: Compliant | 0 |
|
$29.1200 | Order Now |
|
Onlinecomponents.com | AMP PACE CONN 22POS 156X200C/L RoHS: Compliant | 0 |
|
$26.9600 / $75.7900 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$12.9500 / $15.7500 | Buy Now | |
|
Master Electronics | AMP PACE CONN 22POS 156X200C/L RoHS: Compliant | 0 |
|
$26.9600 / $75.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-119790-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-119790-8
TE Connectivity
AMP PACE CONN 22POS 156X200C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.545 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-119790-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-119790-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146256-1 | CONNECTOR, 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-119790-8 vs 6-146256-1 |
3-1871056-1 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 5-119790-8 vs 3-1871056-1 |
1-103328-1 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-119790-8 vs 1-103328-1 |
6-146273-1 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-119790-8 vs 6-146273-1 |
6-146256-1 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-119790-8 vs 6-146256-1 |
1-966709-1 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 5-119790-8 vs 1-966709-1 |