Part Details for 5-1105251-1 by TE Connectivity
Overview of 5-1105251-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5-1105251-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2099
|
Newark | Hsm-C-Bu.ag.6 Qmm |Amp Te Connectivity 5-1105251-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 671 |
|
$33.9200 | Buy Now |
DISTI #
13H6294
|
Newark | Hsm-C-Bu.ag.6 Qmm Rohs Compliant: Yes |Te Connectivity 5-1105251-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 | Buy Now |
DISTI #
5-1105251-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 5-1105251-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HSM-C-Bu.Ag.6 qmm RoHS: Compliant |
671 Partner Stock |
|
$25.4200 / $42.1100 | Buy Now |
DISTI #
TE Connectivity 5-1105251-1
|
PEI Genesis | Connector Accessory Contact | 671 |
|
Buy Now | |
|
Master Electronics | HSM-C-Bu.Ag.6 qmm RoHS: Compliant |
671 Partner Stock |
|
$25.4200 / $42.1100 | Buy Now |
Part Details for 5-1105251-1
5-1105251-1 CAD Models
5-1105251-1 Part Data Attributes:
|
5-1105251-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1105251-1
TE Connectivity
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Length | 0.472 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 20 AWG |