-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M4951
|
Newark | 09 Mte Hdr Srra Ltch.100Cl Lf |Amp Te Connectivity 5-104935-9 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5200 | Buy Now |
DISTI #
A33874-ND
|
DigiKey | CONN HEADER R/A 9POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
24098 In Stock |
|
$1.0715 / $1.6900 | Buy Now |
DISTI #
5-104935-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104935-9) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8140 / $1.0094 | Buy Now |
DISTI #
571-5-104935-9
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 9P W/O HOLD-DN 30AU CNT RoHS: Compliant | 2828 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
72048364
|
RS | Connector, AMPMODU, 09 Mte Hdr Srra Ltch.100Cl Lf | TE Connectivity 5-104935-9 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5800 | RFQ |
|
Future Electronics | 9 Position 2.54 mm Pitch Right Angle Shrouded plug Header RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 1512 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
DISTI #
AMP5-104935-9
|
Heilind Electronics | 09 MTE HDR SRRA LTCH.100CL LF | Americas - 0 in Stock |
|
$1.1584 / $1.2794 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 9 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount. RoHS: Compliant |
4899 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
58785505
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 42 Package Multiple: 21 Date Code: 1846 | Americas - 4893 |
|
$1.2118 / $1.5529 | Buy Now |
DISTI #
5-104935-9
|
TTI | Headers & Wire Housings LATCHING HDR SHRD 9P W/O HOLD-DN 30AU CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1512 Package Multiple: 21 Container: Tube | Americas - 0 |
|
$0.8900 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104935-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104935-9
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-104935-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104935-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103906-8 | TE Connectivity | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-104935-9 vs 103906-8 |
5-104935-9 | TE Connectivity | $1.4740 | (5-104935-9) 09 MTE HDR SRRA LTCH.100CL LF | 5-104935-9 vs 5-104935-9 |