-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104895-1) 10 50/50 GRID RA HDR W/LTCH LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115273-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-104895-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 5-104895-1) RoHS: Compliant Min Qty: 2304 Package Multiple: 2304 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5-104895-1
|
Mouser Electronics | Headers & Wire Housings 10 50/50 GRID RA HDR W/LTCH LF RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Box/Tube RoHS: Compliant |
55 In Stock |
|
$1.9600 / $2.6700 | Buy Now |
DISTI #
5-104895-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 5-104895-1) RoHS: Compliant Min Qty: 2304 Package Multiple: 2304 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Box/Tube RoHS: Compliant |
55 In Stock |
|
$1.9600 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104895-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104895-1
TE Connectivity
(5-104895-1) 10 50/50 GRID RA HDR W/LTCH LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.282 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104895-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104895-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147119-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 5-104895-1 vs 5-147119-2 |