5-104894-7
Description: (5-104894-7) 70 50/50 GRID RA HDR LF

Overview of 5-104894-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 5-104894-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10AH2251
Newark 5-104894-7 |Amp Te Connectivity 5-104894-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 15R7922
Newark 70 50/50 Grid Ra Hdr Lf |Amp Te Connectivity 5-104894-7 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.8600
$9.8600 Buy Now
DISTI # 90AJ0187
Newark Headers&wire Housings 70 50/50 Grid Ra Hdr Lf |Amp Te Connectivity 5-104894-7 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.7300
  • 10 $14.8300
  • 25 $14.5500
  • 50 $14.2600
  • 100 $13.5900
  • 250 $12.9300
$12.9300 / $16.7300 Buy Now
DISTI # 2266-5-104894-7-ND
DigiKey CONN HEADER SMD R/A 70POS 1.27MM Min Qty: 18 Lead time: 37 Weeks Container: Tube MARKETPLACE PRODUCT 399
In Stock
  • 18 $11.0500
  • 36 $10.6400
  • 162 $10.4400
$10.4400 / $11.0500 Buy Now
DISTI # 5-104894-7-ND
DigiKey CONN HEADER SMD R/A 70POS 1.27MM Min Qty: 18 Lead time: 37 Weeks Container: Bulk Temporarily Out of Stock
  • 648 $9.9516
$9.9516 Buy Now
DISTI # 5-104894-7
Avnet Americas Conn Shrouded Header HDR 70 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 5-104894-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tube 47
  • 1 $1.7848
$1.7848 Buy Now
DISTI # 571-5-104894-7
Mouser Electronics Headers & Wire Housings 70 50/50 GRID RA HDR LF RoHS: Compliant 0
  • 648 $10.2100
$10.2100 Order Now
DISTI # 72054157
RS Connector, AMPMODU, 70 50/50 Grid Ra Hdr Lf | TE Connectivity 5-104894-7 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk 0
  • 648 $11.8300
  • 1,296 $11.4800
$11.4800 / $11.8300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Lead time: 24 Weeks Container: Tube 0
Tube
  • 648 $8.5300
$8.5300 Buy Now
DISTI # AMP5-104894-7
Heilind Electronics 70 50/50 GRID RA HDR LF Americas - 0 in Stock
  • 648 $10.8133
  • 693 $10.6543
$10.6543 / $10.8133 Buy Now
Onlinecomponents.com 70 50/50 GRID RA HDR LF RoHS: Compliant 399 Partner Stock
  • 9 $10.8300
  • 27 $10.5700
  • 54 $10.4000
  • 108 $10.3000
  • 162 $10.2000
  • 324 $10.1000
  • 486 $10.0000
  • 648 $9.8900
$9.8900 / $10.8300 Buy Now
Quest Components BOARD CONNECTOR, 70 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING 297
  • 1 $12.7950
  • 131 $7.3571
  • 273 $6.9093
$6.9093 / $12.7950 Buy Now
DISTI # 51048947-TEC
TME 5-104894-7 Min Qty: 9 399
  • 9 $10.0772
  • 45 $8.9047
  • 90 $8.7246
  • 207 $8.5574
$8.5574 / $10.0772 Buy Now
DISTI # AMP5-104894-7
Interstate Connecting Components 70 50/50 GRID RA HDR LF 0
  • 648 $10.8133
  • 693 $10.6543
$10.6543 / $10.8133 Buy Now
DISTI # 000000000001651796
Sager Headers & Wire Housings 70 50/50 GRID RA HDR LF Min Qty: 9 0
  • 9 $12.0700
$12.0700 Buy Now
DISTI # C1S757102646619
Chip1Stop Conn Shrouded Header HDR 70 POS 1.27mm Solder RA SMD Tube RoHS: Compliant 399
  • 18 $11.6000
  • 36 $11.4000
  • 72 $10.6000
  • 153 $10.3000
$10.3000 / $11.6000 Buy Now
Master Electronics 70 50/50 GRID RA HDR LF RoHS: Compliant 399 Partner Stock
  • 9 $10.8300
  • 27 $10.5700
  • 54 $10.4000
  • 108 $10.3000
  • 162 $10.2000
  • 324 $10.1000
  • 486 $10.0000
  • 648 $9.8900
$9.8900 / $10.8300 Buy Now

CAD Models for 5-104894-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-104894-7 by TE Connectivity

5-104894-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.213 inch
Body Depth
0.43 inch
Body Length
2.13 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.159 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
70
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5-104894-7
    TE Connectivity
    (5-104894-7) 70 50/50 GRID RA HDR LF
    VS

Alternate Parts for 5-104894-7

This table gives cross-reference parts and alternative options found for 5-104894-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104894-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-104894-7 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator TE Connectivity 5-104894-7 vs 5-104894-7

Related Parts for 5-104894-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-104894-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-104894-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-104894-7 would you like to use for your alert(s)?
  • Please alert me when 5-104894-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-104894-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-104894-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-104894-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-104894-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-104894-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: