-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104894-5) 50 50/50 GRID RA HDR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8191
|
Newark | Wtb Connector, Header, 50Pos, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount, Product Range:Ampmodu 50/50 Series Rohs Compliant: Yes |Amp Te Connectivity 5-104894-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$4.7900 | Buy Now |
DISTI #
5-104894-5-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1522 In Stock |
|
$7.0632 / $8.3800 | Buy Now |
DISTI #
5-104894-5
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 5-104894-5) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$6.6677 / $8.0238 | Buy Now |
DISTI #
18R8191
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube - Bulk (Alt: 18R8191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 402 Partner Stock |
|
$8.4900 / $10.5500 | Buy Now |
DISTI #
571-5-104894-5
|
Mouser Electronics | Headers & Wire Housings 050X050 HDR 2X25P R/A SMT RoHS: Compliant | 749 |
|
$6.8800 / $8.3800 | Buy Now |
DISTI #
72056280
|
RS | Connector, AMPMODU, 50 50/50 Grid Ra Hdr Lf | TE Connectivity 5-104894-5 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 / $8.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tube | 0Tube |
|
$6.6500 | Buy Now |
DISTI #
AMP5-104894-5
|
Heilind Electronics | 50 50/50 GRID RA HDR LF | Americas - 0 in Stock |
|
$8.3097 / $8.4338 | Buy Now |
|
Onlinecomponents.com | 50 50/50 GRID RA HDR LF RoHS: Compliant | Alternative Product Available |
|
$7.0100 / $19.2100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING | 30 |
|
$6.4838 / $14.9625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104894-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104894-5
TE Connectivity
(5-104894-5) 50 50/50 GRID RA HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.213 inch | |
Body Depth | 0.43 inch | |
Body Length | 1.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.159 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104894-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104894-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104894-5 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 5-104894-5 vs 5-104894-5 |