-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 50/50 GRID CABLE RECPT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4176
|
Newark | 80 50/50 Grid Cable Recpt Lf |Amp Te Connectivity 5-104893-8 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 488 |
|
$18.6100 | Buy Now |
DISTI #
18R8188
|
Newark | 80 50/50 Grid Cable Recpt Lf |Amp Te Connectivity 5-104893-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 / $17.4900 | Buy Now |
DISTI #
2266-5-104893-8-ND
|
DigiKey | CONN RCPT 80POS IDC 28AWG GOLD Min Qty: 8 Lead time: 61 Weeks Container: Box MARKETPLACE PRODUCT |
488 In Stock |
|
$18.0400 / $19.4900 | Buy Now |
DISTI #
A115270-ND
|
DigiKey | CONN RCPT 80POS IDC 28AWG GOLD Min Qty: 8 Lead time: 61 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1495 | Buy Now |
DISTI #
5-104893-8
|
Avnet Americas | Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 5-104893-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$15.0647 / $18.1287 | Buy Now |
DISTI #
571-5-104893-8
|
Mouser Electronics | Headers & Wire Housings 80 50/50 GRID CABLE RECPT LF RoHS: Compliant | 0 |
|
$18.6900 | Order Now |
DISTI #
72052475
|
RS | Connector, AMPMODU, 80 50/50 Grid Cable Recpt Lf | TE Connectivity 5-104893-8 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7600 / $19.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$15.0200 | Buy Now |
DISTI #
AMP5-104893-8
|
Heilind Electronics | 80 50/50 GRID CABLE RECPT LF | Americas - 0 in Stock |
|
$18.7746 | Buy Now |
|
Onlinecomponents.com | 80 50/50 GRID CABLE RECPT LF RoHS: Compliant |
488 Partner Stock |
|
$19.7900 / $23.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104893-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104893-8
TE Connectivity
80 50/50 GRID CABLE RECPT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 2.328 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |