-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 50/50 GRID CABLE RECPT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8184
|
Newark | 30 50/50 Grid Cable Recpt Lf |Amp Te Connectivity 5-104893-3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 | Buy Now |
DISTI #
A115268-ND
|
DigiKey | CONN RCPT 30POS IDC 28AWG GOLD Min Qty: 1 Lead time: 61 Weeks Container: Tube |
148 In Stock |
|
$7.3936 / $11.0400 | Buy Now |
DISTI #
5-104893-3
|
Avnet Americas | Conn IDC Connector RCP 30 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 5-104893-3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 61 Weeks, 0 Days Container: Tube | 0 |
|
$6.1700 / $7.4250 | Buy Now |
DISTI #
571-5-104893-3
|
Mouser Electronics | Headers & Wire Housings 30 50/50 GRID CABLE RECPT LF RoHS: Compliant | 0 |
|
$8.3000 | Order Now |
DISTI #
72056549
|
RS | Connector, AMPMODU, 30 50/50 Grid Cable Recpt Lf | TE Connectivity 5-104893-3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6500 / $7.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tube | 0Tube |
|
$6.1600 | Buy Now |
DISTI #
AMP5-104893-3
|
Heilind Electronics | 30 50/50 GRID CABLE RECPT LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30 50/50 GRID CABLE RECPT LF RoHS: Compliant | Alternative Product Available |
|
$6.4900 / $17.7800 | Buy Now |
DISTI #
AMP5-104893-3
|
Interstate Connecting Components | 30 50/50 GRID CABLE RECPT LF | 0 |
|
Buy Now | |
DISTI #
5-104893-3
|
Avnet Abacus | Conn IDC Connector RCP 30 POS 1.27mm IDT ST Cable Mount Tube (Alt: 5-104893-3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 76 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104893-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104893-3
TE Connectivity
30 50/50 GRID CABLE RECPT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |