-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 50/50 GRID RCPT W/LTCH LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7631
|
Newark | 70 50/50 Grid Rcpt W/Ltch Lf |Amp Te Connectivity 5-104892-7 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 | Buy Now |
DISTI #
18R8179
|
Newark | 70 50/50 Grid Rcpt W/Ltch Lf |Amp Te Connectivity 5-104892-7 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $18.3400 | Buy Now |
DISTI #
A115265-ND
|
DigiKey | CONN RCPT 70POS IDC 28AWG GOLD Min Qty: 1 Lead time: 61 Weeks Container: Tube |
440 In Stock |
|
$17.3041 / $25.5500 | Buy Now |
DISTI #
5-104892-7
|
Avnet Americas | Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 5-104892-7) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$15.7942 / $19.0066 | Buy Now |
DISTI #
571-5-104892-7
|
Mouser Electronics | Headers & Wire Housings 70 50/50 GRID RCPT W/LTCH LF RoHS: Compliant | 0 |
|
$17.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$15.7500 | Buy Now |
DISTI #
AMP5-104892-7
|
Heilind Electronics | 70 50/50 GRID RCPT W/LTCH LF | Americas - 0 in Stock |
|
$19.6839 | Buy Now |
|
Onlinecomponents.com | 70 50/50 GRID RCPT W/LTCH LF RoHS: Compliant | 0 |
|
$17.1100 / $47.9700 | Buy Now |
DISTI #
AMP5-104892-7
|
Interstate Connecting Components | 70 50/50 GRID RCPT W/LTCH LF | 0 |
|
$19.6839 | Buy Now |
DISTI #
TE Connectivity 5-104892-7
|
PEI Genesis | Board Connector 70 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104892-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104892-7
TE Connectivity
70 50/50 GRID RCPT W/LTCH LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.327 inch | |
Body Depth | 0.691 inch | |
Body Length | 2.078 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |