-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 50/50 GRID RCPT W/LTCH LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8177
|
Newark | 30 50/50 Grid Rcpt W/Ltch Lf |Amp Te Connectivity 5-104892-3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 | Buy Now |
DISTI #
5-104892-3-ND
|
DigiKey | CONN RCPT 30POS IDC 28AWG GOLD Min Qty: 900 Lead time: 61 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7029 | Buy Now |
DISTI #
5-104892-3
|
Avnet Americas | Conn IDC Connector RCP 30 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 5-104892-3) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 61 Weeks, 0 Days Container: Tube | 0 |
|
$7.2204 / $8.6890 | Buy Now |
DISTI #
571-5-104892-3
|
Mouser Electronics | Headers & Wire Housings 30 50/50 GRID RCPT W/LTCH LF RoHS: Compliant | 0 |
|
$10.5000 | Order Now |
DISTI #
72056443
|
RS | Connector, AMPMODU, 30 50/50 Grid Rcpt W/Ltch Lf | TE Connectivity 5-104892-3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $9.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tube | 0Tube |
|
$7.2000 | Buy Now |
DISTI #
AMP5-104892-3
|
Heilind Electronics | 30 50/50 GRID RCPT W/LTCH LF | Americas - 0 in Stock |
|
$5.0299 / $6.8209 | Buy Now |
|
Onlinecomponents.com | 30 50/50 GRID RCPT W/LTCH LF RoHS: Compliant | 0 |
|
$7.8400 / $22.0300 | Buy Now |
DISTI #
AMP5-104892-3
|
Interstate Connecting Components | 30 50/50 GRID RCPT W/LTCH LF | 0 |
|
$5.0299 / $6.8209 | Buy Now |
DISTI #
5-104892-3
|
Avnet Abacus | (Alt: 5-104892-3) RoHS: Compliant Min Qty: 900 Package Multiple: 18 Lead time: 76 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104892-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104892-3
TE Connectivity
30 50/50 GRID RCPT W/LTCH LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.327 inch | |
Body Depth | 0.691 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 5-104892-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104892-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104892-3 | 30 50/50 GRID CBLE RECP W/LTCH | TE Connectivity | 5-104892-3 vs 104892-3 |