-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104693-4) 40 50/50 HDR DRST SFMNT.390 SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3710
|
Newark | 40 50/50 Hdr Drst Sfmnt.390 Sn Rohs Compliant: Yes |Amp Te Connectivity 5-104693-4 RoHS: Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
96Y2083
|
Newark | Headers&wire Housings 050X050 Hdr 2X20P Vrt Smt |Amp Te Connectivity 5-104693-4 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.0900 | Buy Now |
DISTI #
A99318-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 35 Weeks Container: Tube |
357 In Stock |
|
$4.0197 / $7.0600 | Buy Now |
DISTI #
5-104693-4
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104693-4) RoHS: Compliant Min Qty: 1296 Package Multiple: 18 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$5.0113 | Buy Now |
DISTI #
571-5-104693-4
|
Mouser Electronics | Headers & Wire Housings 050X050 HDR 2X20P VRT SMT RoHS: Compliant | 109 |
|
$5.1000 / $6.7400 | Buy Now |
DISTI #
72048079
|
RS | Connector, AMPMODU, 40 50/50 Hdr Drst Sfmnt.390 Sn | TE Connectivity 5-104693-4 RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1400 / $6.3400 | RFQ |
|
Future Electronics | AMPMODU 40 Position Surface Mount Dual Row Straight .050 Inch Header RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 18 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$5.0200 / $5.1500 | Buy Now |
DISTI #
AMP5-104693-4
|
Heilind Electronics | 40 50/50 HDR DRST SFMNT.390 SN | Americas - 0 in Stock |
|
$6.1536 | Buy Now |
|
Onlinecomponents.com | 40 50/50 HDR DRST SFMNT.390 SN RoHS: Compliant |
1739 Partner Stock |
|
$5.4700 / $16.3200 | Buy Now |
DISTI #
16329940
|
Verical | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 1422 |
|
$5.5400 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104693-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104693-4
TE Connectivity
(5-104693-4) 40 50/50 HDR DRST SFMNT.390 SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.367 inch | |
Body Length | 1.122 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |