-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104693-1) 10 50/50 HDR DRST SFMNT.390 SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8155
|
Newark | 10 50/50 Hdr Drst Sfmnt.390 Sn |Amp Te Connectivity 5-104693-1 Min Qty: 4032 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
A99316-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
46 In Stock |
|
$2.8348 / $4.3600 | Buy Now |
DISTI #
5-104693-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104693-1) RoHS: Compliant Min Qty: 4032 Package Multiple: 4032 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.4338 / $2.7478 | Buy Now |
DISTI #
571-5-104693-1
|
Mouser Electronics | Headers & Wire Housings 10 50/50 HDR DRST SFMNT.390 SN RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
DISTI #
72052266
|
RS | Connector, AMPMODU, 10 50/50 Hdr Drst Sfmnt.390 Sn | TE Connectivity 5-104693-1 RoHS: Not Compliant Min Qty: 4032 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $2.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4032 Package Multiple: 4032 Container: Tube | 0Tube |
|
$2.3100 | Buy Now |
DISTI #
AMP5-104693-1
|
Heilind Electronics | 10 50/50 HDR DRST SFMNT.390 SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10 50/50 HDR DRST SFMNT.390 SN RoHS: Compliant | Alternative Product Available |
|
$2.5100 / $7.0700 | Buy Now |
DISTI #
5-104693-1
|
TTI | Headers & Wire Housings 10 50/50 HDR DRST SFMNT.390 SN Min Qty: 4032 Package Multiple: 4032 Container: Tube | Americas - 0 |
|
$2.6400 | Buy Now |
DISTI #
AMP5-104693-1
|
Interstate Connecting Components | 10 50/50 HDR DRST SFMNT.390 SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104693-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104693-1
TE Connectivity
(5-104693-1) 10 50/50 HDR DRST SFMNT.390 SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.367 inch | |
Body Length | 0.372 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104693-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104693-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104693-1 | 10 50/50 HDR DRST SFMNT .390 | TE Connectivity | 5-104693-1 vs 104693-1 |