-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 50/50 HDR DRST SFMNT.320 SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7618
|
Newark | Headers & Wire Housings Hdr 2X05P Vrt Smt |Amp Te Connectivity 5-104656-1 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 668 |
|
$3.3500 | Buy Now |
DISTI #
52K3705
|
Newark | 10 50/50 Hdr Drst Sfmnt.320 Sn Rohs Compliant: Yes |Amp Te Connectivity 5-104656-1 RoHS: Compliant Min Qty: 4536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
A99314-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 35 Weeks Container: Tube |
1081 In Stock |
|
$3.0537 / $4.6900 | Buy Now |
DISTI #
5-104656-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104656-1) RoHS: Compliant Min Qty: 4536 Package Multiple: 56 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$2.7936 | Buy Now |
DISTI #
571-5-104656-1
|
Mouser Electronics | Headers & Wire Housings HDR 2X05P VRT SMT RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
72052359
|
RS | Connector, AMPMODU, 10 50/50 Hdr Drst Sfmnt.320 Sn | TE Connectivity 5-104656-1 RoHS: Not Compliant Min Qty: 4536 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $3.4700 | RFQ |
|
Future Electronics | Dual Row 10 Position 1.27 mm Vertical Shrouded PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 4536 Package Multiple: 56 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$2.5100 | Buy Now |
DISTI #
AMP5-104656-1
|
Heilind Electronics | 10 50/50 HDR DRST SFMNT.320 SN | Americas - 0 in Stock |
|
$3.1312 | Buy Now |
|
Onlinecomponents.com | 10 50/50 HDR DRST SFMNT.320 SN RoHS: Compliant |
892 In Stock |
|
$2.8500 / $4.5500 | Buy Now |
DISTI #
16386923
|
Verical | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 616 |
|
$2.8800 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104656-1
TE Connectivity
10 50/50 HDR DRST SFMNT.320 SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.298 inch | |
Body Length | 0.372 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 14 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104656-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104656-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147382-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-104656-1 vs 5-147382-1 |