-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 50/50 GRID DRST SFMNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2078
|
Newark | Connectors 80 Pos Smt Recpt Vert Dual Row |Amp Te Connectivity 5-104652-8 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 14295 |
|
$9.6600 / $14.3100 | Buy Now |
DISTI #
52K3702
|
Newark | Stacking Connector Receptacle, 80 Position, 2Row, Product Range:Ampmodu 50/50 Grid Series, No. Of Contacts:80Contacts, Gender:Receptacle, Pitch Spacing:1.27Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Voltage Ac:30Vrohs Compliant: Yes |Amp Te Connectivity 5-104652-8 Min Qty: 1089 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 | Buy Now |
DISTI #
2266-5-104652-8-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 18 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
14295 In Stock |
|
$8.2200 / $9.4500 | Buy Now |
DISTI #
A33550-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 18 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7621 | Buy Now |
DISTI #
5-104652-8
|
Avnet Americas | Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104652-8) RoHS: Compliant Min Qty: 1089 Package Multiple: 9 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$7.6839 / $8.6753 | Buy Now |
DISTI #
571-5-104652-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80 POS SMT RECPT VERT DUAL ROW RoHS: Compliant | 543 |
|
$8.6400 / $13.7600 | Buy Now |
DISTI #
72047514
|
RS | Connector, AMPMODU, 80 50/50 Grid Drst Sfmnt Rcpt | TE Connectivity 5-104652-8 RoHS: Not Compliant Min Qty: 1089 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 / $9.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1089 Package Multiple: 9 Container: Tube | 0Tube |
|
$7.3000 | Buy Now |
DISTI #
AMP5-104652-8
|
Heilind Electronics | 80 50/50 GRID DRST SFMNT RCPT | Americas - 0 in Stock |
|
$9.1128 | Buy Now |
|
Onlinecomponents.com | 80 50/50 GRID DRST SFMNT RCPT RoHS: Compliant |
17690 In Stock |
|
$8.3900 / $9.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104652-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104652-8
TE Connectivity
80 50/50 GRID DRST SFMNT RCPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 2.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104652-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104652-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147384-8 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-104652-8 vs 5-147384-8 |