-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104550-9) 100 SYS50 SURFMNT DRST RCPT SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3962
|
Newark | Board-Board Connector Receptacle 100 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Product Range:Ampmodu System 50 Series Rohs Compliant: Yes |Amp Te Connectivity 5-104550-9 Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 | Buy Now |
DISTI #
A33574-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 1 Lead time: 19 Weeks Container: Tube |
5549 In Stock |
|
$21.2037 / $29.9100 | Buy Now |
DISTI #
5-104550-9
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104550-9) RoHS: Compliant Min Qty: 756 Package Multiple: 756 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$18.4871 / $22.2472 | Buy Now |
DISTI #
571-5-104550-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 POS SMT RECPT VERT DUAL ROW RoHS: Compliant | 497 |
|
$20.2800 / $26.6900 | Buy Now |
DISTI #
72055999
|
RS | Connector, AMPMODU, 100 Sys50 Surfmnt Drst Rcpt Sn | TE Connectivity 5-104550-9 RoHS: Not Compliant Min Qty: 756 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0000 / $23.7100 | RFQ |
|
Future Electronics | AMPMODU 100 Position SMT Dual Row Vertical .050 x.100 Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3097Tube |
|
$9.4600 / $9.9300 | Buy Now |
|
Future Electronics | AMPMODU 100 Position SMT Dual Row Vertical .050 x.100 Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 756 Package Multiple: 756 Container: Tube | 0Tube |
|
$19.5200 | Buy Now |
DISTI #
AMP5-104550-9
|
Heilind Electronics | 100 SYS50 SURFMNT DRST RCPT SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100 SYS50 SURFMNT DRST RCPT SN RoHS: Compliant |
441 In Stock |
|
$19.5200 / $22.4800 | Buy Now |
DISTI #
AMP5-104550-9
|
Interstate Connecting Components | 100 SYS50 SURFMNT DRST RCPT SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104550-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104550-9
TE Connectivity
(5-104550-9) 100 SYS50 SURFMNT DRST RCPT SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.198 inch | |
Body Depth | 0.37 inch | |
Body Length | 2.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104550-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104550-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104550-9 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-104550-9 vs 5-104550-9 |