5-104550-8
TE Connectivity
Description: 80 SYS50 SURFMNT DRST RCPT SN

Overview of 5-104550-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 5-104550-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ4170
Newark Connectors 80 Sys50 Srfmnt Drst Rcpt Sn |Amp Te Connectivity 5-104550-8 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $23.4300
  • 10 $20.9600
  • 25 $20.7800
  • 50 $20.6000
  • 100 $20.0400
$20.0400 / $23.4300 Buy Now
DISTI # 2266-5-104550-8-ND
DigiKey CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 9 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT 240
In Stock
  • 9 $20.3500
$20.3500 Buy Now
DISTI # 5-104550-8-ND
DigiKey CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 9 Lead time: 26 Weeks Container: Tube Temporarily Out of Stock
  • 972 $17.2374
$17.2374 Buy Now
DISTI # 5-104550-8
Avnet Americas Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104550-8) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 972 $16.0001
$16.0001 Buy Now
DISTI # 571-5-104550-8
Mouser Electronics Board to Board & Mezzanine Connectors 80 SYS50 SRFMNT DRST RCPT SN RoHS: Compliant 385
  • 1 $24.9000
  • 9 $19.8700
  • 27 $19.6800
  • 54 $19.1800
  • 108 $18.2500
  • 252 $17.6400
$17.6400 / $24.9000 Buy Now
DISTI # 72056808
RS Connector, AMPMODU, 80 Sys50 Surfmnt Drst Rcpt Sn | TE Connectivity 5-104550-8 RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Container: Bulk 0
  • 972 $21.7800
  • 1,944 $21.1600
$21.1600 / $21.7800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 972 Package Multiple: 972 Lead time: 24 Weeks Container: Tube 0
Tube
  • 972 $15.6900
$15.6900 Buy Now
DISTI # AMP5-104550-8
Heilind Electronics 80 SYS50 SURFMNT DRST RCPT SN Americas - 0 in Stock
  • 972 $19.6079
$19.6079 Buy Now
Onlinecomponents.com 80 SYS50 SURFMNT DRST RCPT SN RoHS: Compliant 240 Partner Stock
  • 9 $18.4900
  • 54 $18.0200
  • 108 $17.7600
  • 243 $17.4900
  • 486 $17.2300
  • 729 $16.9700
  • 972 $16.7200
$16.7200 / $18.4900 Buy Now
DISTI # 34848061
Verical Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Americas - 234
  • 9 $19.0800
  • 18 $18.7200
  • 36 $18.3800
  • 72 $18.0200
$18.0200 / $19.0800 Buy Now
DISTI # 51045508-TEC
TME 5-104550-8 Min Qty: 9 240
  • 9 $18.0703
  • 27 $15.9615
  • 54 $15.6588
  • 99 $15.3587
$15.3587 / $18.0703 Buy Now
DISTI # AMP5-104550-8
Interstate Connecting Components 80 SYS50 SURFMNT DRST RCPT SN 0
  • 972 $19.6079
$19.6079 Buy Now
DISTI # 5-104550-8
Richardson RFPD RECTANGULAR CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 5-104550-8
Avnet Abacus Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube (Alt: 5-104550-8) RoHS: Compliant Min Qty: 972 Package Multiple: 9 Lead time: 39 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105156092
Chip1Stop Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube RoHS: Compliant 240
  • 9 $21.5000
  • 18 $21.1000
  • 36 $19.5000
  • 72 $19.0000
$19.0000 / $21.5000 Buy Now
Master Electronics 80 SYS50 SURFMNT DRST RCPT SN RoHS: Compliant 240 Partner Stock
  • 9 $18.4900
  • 54 $18.0200
  • 108 $17.7600
  • 243 $17.4900
  • 486 $17.2300
  • 729 $16.9700
  • 972 $16.7200
$16.7200 / $18.4900 Buy Now

CAD Models for 5-104550-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-104550-8 by TE Connectivity

5-104550-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
BOARD LOCK
Body Breadth
0.198 inch
Body Depth
0.37 inch
Body Length
2.04 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3.6A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.6 A
Reference Standard
CSA, LR, U
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Withdrawl Force-Min
.2224 N
Want to compare parts?
  1. 5-104550-8
    TE Connectivity
    80 SYS50 SURFMNT DRST RCPT SN
    VS

Related Parts for 5-104550-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-104550-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-104550-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-104550-8 would you like to use for your alert(s)?
  • Please alert me when 5-104550-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-104550-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-104550-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-104550-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-104550-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-104550-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: