-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 SYS50 SURFMNT DRST RCPT SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8143
|
Newark | 24 Sys50 Surfmnt Drst Rcpt Sn |Amp Te Connectivity 5-104550-3 RoHS: Not Compliant Min Qty: 2484 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $4.3600 | Buy Now |
DISTI #
A123232-ND
|
DigiKey | CONN RCPT 24POS 0.05 GOLD SMD Min Qty: 1 Lead time: 26 Weeks Container: Tube |
352 In Stock |
|
$3.9159 / $4.8500 | Buy Now |
DISTI #
5-104550-3
|
Avnet Americas | Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104550-3) RoHS: Compliant Min Qty: 2484 Package Multiple: 23 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.7594 | Buy Now |
DISTI #
571-5-104550-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24 SYS50 SURFMNT DRST RCPT SN RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2484 Package Multiple: 23 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$3.6900 | Buy Now |
DISTI #
AMP5-104550-3
|
Heilind Electronics | 24 SYS50 SURFMNT DRST RCPT SN | Americas - 0 in Stock |
|
$4.6071 | Buy Now |
|
Onlinecomponents.com | 24 SYS50 SURFMNT DRST RCPT SN RoHS: Compliant | 0 |
|
$4.0100 / $11.2800 | Buy Now |
DISTI #
AMP5-104550-3
|
Interstate Connecting Components | 24 SYS50 SURFMNT DRST RCPT SN | 0 |
|
$4.6071 | Buy Now |
DISTI #
000000000001651731
|
Sager | Board to Board & Mezzanine Connectors 24 SYS50 SURFMNT DRST RCPT SN Min Qty: 23 | 0 |
|
$5.2200 | Buy Now |
DISTI #
5-104550-3
|
Avnet Abacus | Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD Tube (Alt: 5-104550-3) RoHS: Compliant Min Qty: 2484 Package Multiple: 23 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104550-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104550-3
TE Connectivity
24 SYS50 SURFMNT DRST RCPT SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.198 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104550-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104550-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104550-3 | 24 SYS50 SURFMNT DRST RCPT | TE Connectivity | 5-104550-3 vs 104550-3 |