-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 SYS50 S/M HDR DRST SHRDSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7605
|
Newark | Connectors 40 Pos Smt Hdr Vert Dual Row |Amp Te Connectivity 5-104549-6 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$7.6400 | Buy Now |
DISTI #
99X4234
|
Newark | Wtb Connector, Header, 40Pos, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:System 50, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 5-104549-6 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 | Buy Now |
DISTI #
A31877-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
819 In Stock |
|
$7.3060 / $10.9100 | Buy Now |
DISTI #
5-104549-6
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104549-6) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.0969 / $7.3370 | Buy Now |
DISTI #
571-5-104549-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 POS SMT HDR VERT DUAL ROW RoHS: Compliant | 421 |
|
$6.9400 / $11.4700 | Buy Now |
|
Future Electronics | AMPMODU 40 Position 1.27 mm Dual Row Surface Mount Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 368Tube |
|
$6.0800 / $6.3500 | Buy Now |
DISTI #
AMP5-104549-6
|
Heilind Electronics | 40 SYS50 S/M HDR DRST SHRDSN | Americas - 0 in Stock |
|
$7.5984 / $7.7118 | Buy Now |
|
Onlinecomponents.com | 40 SYS50 S/M HDR DRST SHRDSN RoHS: Compliant |
698 In Stock |
|
$5.2600 / $6.2100 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104549-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104549-6
TE Connectivity
40 SYS50 S/M HDR DRST SHRDSN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104549-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104549-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104549-6 | 40 SYS50 SURFMNT HDR DRST SHRD | TE Connectivity | 5-104549-6 vs 104549-6 |