-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.035in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1213
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Ampmodu Mte Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampmodu Mte Connectors, Pack Quantity:1 Rohs Compliant: Yes |Amp Te Connectivity 5-104505-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3145 |
|
$0.2950 / $0.3490 | Buy Now |
DISTI #
A34238-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
43778 In Stock |
|
$0.2848 / $0.4900 | Buy Now |
DISTI #
5-104505-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-104505-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 22228 |
|
$0.2181 | Buy Now |
DISTI #
02M1213
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 02M1213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3145 Partner Stock |
|
$0.3200 / $0.4780 | Buy Now |
DISTI #
571-5-104505-7
|
Mouser Electronics | Headers & Wire Housings PIN 26-22 AWG RoHS: Compliant | 30673 |
|
$0.2510 / $0.6100 | Buy Now |
|
Future Electronics | 26-22 AWG Gold 0.91 - 1.37 mm Wire Insulation Diameter Crimp Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2250 / $0.2700 | Buy Now |
DISTI #
AMP5-104505-7
|
Heilind Electronics | MTE PIN LP | Americas - 16338 in Stock18750 On Order |
|
$0.2863 / $0.3619 | Buy Now |
|
Onlinecomponents.com | Contact - AMPMODU MTE Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU MTE Connectors. RoHS: Compliant |
63608 In Stock |
|
$0.2310 / $0.2478 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.054IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 368 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
5-104505-7
|
TTI | Headers & Wire Housings PIN 26-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Each |
Americas - 11418 In Stock |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104505-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104505-7
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |