-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 SYSTEM 50 HDR DRRA SHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8141
|
Newark | 60 System 50 Hdr Drra Shrd Sn |Amp Te Connectivity 5-104477-9 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $19.1300 | Buy Now |
DISTI #
5-104477-9-ND
|
DigiKey | CONN HEADER R/A 60POS 1.27MM Min Qty: 1 Lead time: 73 Weeks Container: Tube |
1787 In Stock |
|
$16.2709 / $24.0300 | Buy Now |
DISTI #
5-104477-9
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104477-9) RoHS: Compliant Min Qty: 360 Package Multiple: 12 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$14.8512 / $17.8718 | Buy Now |
DISTI #
571-5-104477-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 SYSTEM 50 HDR DRRA SHRD SN RoHS: Compliant | 0 |
|
$16.4100 | Order Now |
DISTI #
72052068
|
RS | Connector, AMPMODU, 60 System 50 Hdr Drra Shrd Sn | TE Connectivity 5-104477-9 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4700 / $19.0700 | RFQ |
|
Future Electronics | AMPMODU 60 Position Through-Hole Dual Right Angle .050 x 2.54mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 12 Container: Tube | 0Tube |
|
$15.1000 / $15.4900 | Buy Now |
DISTI #
AMP5-104477-9
|
Heilind Electronics | 60 SYSTEM 50 HDR DRRA SHRD SN | Americas - 1348 in Stock |
|
$18.5085 / $18.7848 | Buy Now |
|
Onlinecomponents.com | 60 SYSTEM 50 HDR DRRA SHRD SN RoHS: Compliant | Alternative Product Available |
|
$15.6200 / $42.7900 | Buy Now |
DISTI #
AMP5-104477-9
|
Interstate Connecting Components | 60 SYSTEM 50 HDR DRRA SHRD SN | 449 |
|
$18.5085 / $18.7848 | Buy Now |
DISTI #
5-104477-9
|
Avnet Abacus | (Alt: 5-104477-9) RoHS: Compliant Min Qty: 360 Package Multiple: 12 Lead time: 78 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104477-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104477-9
TE Connectivity
60 SYSTEM 50 HDR DRRA SHRD SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104477-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104477-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104477-9 | 60 SYSTEM 50 HDR DRRA SHRD | TE Connectivity | 5-104477-9 vs 104477-9 |