-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 SYSTEM 50 HDR DRRA SHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7597
|
Newark | Connectors 100 System 50 Hdr Drra Shrd Sn |Amp Te Connectivity 5-104477-7 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 595 |
|
$32.7600 | Buy Now |
DISTI #
18R8139
|
Newark | 100 System 50 Hdr Drra Shrd Sn |Amp Te Connectivity 5-104477-7 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7900 / $29.6900 | Buy Now |
DISTI #
A115253-ND
|
DigiKey | CONN HEADER R/A 100P 1.27MM Min Qty: 1 Lead time: 73 Weeks Container: Tube |
203 In Stock |
|
$30.4330 / $42.9200 | Buy Now |
DISTI #
5-104477-7
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104477-7) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tube | 0 |
|
$26.5338 / $31.9306 | Buy Now |
DISTI #
571-5-104477-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 SYSTEM 50 HDR DRRA SHRD SN RoHS: Compliant | 0 |
|
$30.4300 | Order Now |
DISTI #
72051165
|
RS | Connector, AMPMODU, 100 System 50 Hdr Drra Shrd Sn | TE Connectivity 5-104477-7 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0500 / $34.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Container: Tube | 0Tube |
|
$26.4600 | Buy Now |
DISTI #
AMP5-104477-7
|
Heilind Electronics | 100 SYSTEM 50 HDR DRRA SHRD SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Box/Tube RoHS: Compliant |
595 Partner Stock |
|
$30.1300 / $39.7900 | Buy Now |
DISTI #
5-104477-7
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104477-7) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tube | 0 |
|
$26.5338 / $31.9306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104477-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104477-7
TE Connectivity
100 SYSTEM 50 HDR DRRA SHRD SN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |