Part Details for 5-104439-6 by TE Connectivity
Overview of 5-104439-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104439-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5106
|
Newark | 2X7 Mte Rcpt Sr Plain .100Cl |Amp Te Connectivity 5-104439-6 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 638 |
|
$2.8000 | Buy Now |
DISTI #
2266-5-104439-6-ND
|
DigiKey | CONN RCPT 7POS IDC 22-26AWG GOLD Min Qty: 30 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
638 In Stock |
|
$2.6600 / $2.8100 | Buy Now |
DISTI #
A115246-ND
|
DigiKey | CONN RCPT 7POS IDC 22-26AWG GOLD Min Qty: 30 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5928 | Buy Now |
DISTI #
5-104439-6
|
Avnet Americas | Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 5-104439-6) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.4960 / $2.5970 | Buy Now |
DISTI #
571-5-104439-6
|
Mouser Electronics | Headers & Wire Housings 2X7 MTE RCPT SR PLAIN .100CL RoHS: Compliant | 0 |
|
$2.6000 / $2.6500 | Order Now |
DISTI #
72048046
|
RS | Connector, AMPMODU, 2X7 Mte Rcpt Sr Plain .100Cl | TE Connectivity 5-104439-6 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $3.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 630 Container: Tube | 0Tube |
|
$2.1700 | Buy Now |
DISTI #
AMP5-104439-6
|
Heilind Electronics | 2X7 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$2.7062 / $2.7465 | Buy Now |
|
Onlinecomponents.com | 2X7 MTE RCPT SR PLAIN .100CL RoHS: Compliant |
684 In Stock |
|
$2.5500 / $2.9100 | Buy Now |
DISTI #
23948133
|
Verical | Conn Socket Strip F 7 POS 2.54mm IDT ST Cable Mount Strip RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 630 |
|
$2.4900 / $2.6400 | Buy Now |
Part Details for 5-104439-6
5-104439-6 CAD Models
5-104439-6 Part Data Attributes
|
5-104439-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104439-6
TE Connectivity
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Depth | 0.098 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 5-104439-6
This table gives cross-reference parts and alternative options found for 5-104439-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104439-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104439-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-104439-6 vs 104439-6 |