Part Details for 5-104438-2 by TE Connectivity
Overview of 5-104438-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104438-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8115
|
Newark | 5X3 Mte Rcpt Sr Plain .100Cl |Amp Te Connectivity 5-104438-2 Min Qty: 1470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.4500 | Buy Now |
DISTI #
5-104438-2-ND
|
DigiKey | CONN RCPT 3POS IDC 26-30AWG GOLD Min Qty: 1470 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5273 | Buy Now |
DISTI #
5-104438-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 5-104438-2) RoHS: Not Compliant Min Qty: 1470 Package Multiple: 1470 Container: Tube | 0 |
|
$1.3021 / $1.4701 | Buy Now |
DISTI #
571-5-104438-2
|
Mouser Electronics | Headers & Wire Housings HSG&REC 1X03C STD 30-26 AWG RoHS: Compliant | 0 |
|
$1.4300 / $1.5300 | Order Now |
DISTI #
72048229
|
RS | Connector, AMPMODU, 5X3 Mte Rcpt Sr Plain .100Cl | TE Connectivity 5-104438-2 RoHS: Not Compliant Min Qty: 1470 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 1470 Container: Tube | 0Tube |
|
$1.2400 | Buy Now |
DISTI #
AMP5-104438-2
|
Heilind Electronics | 5X3 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$1.5443 / $1.5673 | Buy Now |
|
Onlinecomponents.com | 5X3 MTE RCPT SR PLAIN .100CL RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
AMP5-104438-2
|
Interstate Connecting Components | 5X3 MTE RCPT SR PLAIN .100CL | 0 |
|
$1.5443 / $1.5673 | Buy Now |
DISTI #
5-104438-2
|
Avnet Abacus | (Alt: 5-104438-2) RoHS: Compliant Min Qty: 1470 Package Multiple: 70 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-104438-2
5-104438-2 CAD Models
5-104438-2 Part Data Attributes
|
5-104438-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104438-2
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 |