5-104430-1
Description: 03 MODII HD SRRA B/A W/HDWN LF

Overview of 5-104430-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-104430-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R8080
Newark 03 Modii Hd Srra B/A W/Hdwn Lf |Amp Te Connectivity 5-104430-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4050
$0.4050 Buy Now
DISTI # 72048751
RS Connector, AMPMODU, 03 Modii Hd Srra B/A W/Hdwn Lf | TE Connectivity 5-104430-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.4410
  • 20,000 $0.4270
$0.4270 / $0.4410 RFQ
Onlinecomponents.com 03 MODII HD SRRA B/A W/HDWN LF RoHS: Compliant 0
  • 2,500 $0.9887
  • 5,000 $0.5234
  • 7,500 $0.3683
  • 10,000 $0.3610
$0.3610 / $0.9887 Buy Now
Master Electronics 03 MODII HD SRRA B/A W/HDWN LF RoHS: Compliant 0
  • 2,500 $0.9887
  • 5,000 $0.5234
  • 7,500 $0.3683
  • 10,000 $0.3610
$0.3610 / $0.9887 Buy Now

CAD Models for 5-104430-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-104430-1 by TE Connectivity

5-104430-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
HIGH TEMPERATURE CONFIGURATION
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.138 inch
Body Depth
0.148 inch
Body Length
0.284 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-104430-1
    TE Connectivity
    03 MODII HD SRRA B/A W/HDWN LF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-104430-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-104430-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-104430-1 would you like to use for your alert(s)?
  • Please alert me when 5-104430-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-104430-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-104430-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-104430-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-104430-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-104430-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: