-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104363-9) 10 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2071
|
Newark | Wtb Connector, Header, 10Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104363-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.4300 | Buy Now |
DISTI #
A33944-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
238 In Stock |
|
$1.4553 / $2.5300 | Buy Now |
DISTI #
5-104363-9
|
Avnet Americas | Conn Shrouded Header 10 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 5-104363-9) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 1140 |
|
$1.2222 | Buy Now |
DISTI #
96Y2071
|
Avnet Americas | Conn Shrouded Header 10 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 96Y2071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$1.5800 / $1.6800 | Buy Now |
DISTI #
571-5-104363-9
|
Mouser Electronics | Headers & Wire Housings 10 MTE HDR SRST LATCH .100CL RoHS: Compliant | 2108 |
|
$1.1700 / $2.3200 | Buy Now |
DISTI #
V36:1790_11456065
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2402 | Americas - 20614 |
|
$1.0639 / $2.1226 | Buy Now |
DISTI #
V36:1790_14484672
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1640 | Americas - 792 |
|
$1.4520 / $2.1440 | Buy Now |
|
Future Electronics | AMPMODU 10 Position Through-Hole Single Row Straight 2.54 mm Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 3144Tube |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
AMP5-104363-9
|
Heilind Electronics | 10 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$1.2530 / $1.3839 | Buy Now |
|
Onlinecomponents.com | 10 MTE HDR SRST LATCH .100CL RoHS: Compliant |
2736 On Order |
|
$1.0600 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104363-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104363-9
TE Connectivity
(5-104363-9) 10 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-104363-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104363-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUSS100-10-C_E | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 5-104363-9 vs MUSS100-10-C_E |
70545-0044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 5-104363-9 vs 70545-0044 |
1-87465-1 | 10 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-104363-9 vs 1-87465-1 |
22-11-1101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 5-104363-9 vs 22-11-1101 |
76382-310LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 10 positions | Amphenol Communications Solutions | 5-104363-9 vs 76382-310LF |
90136-2310 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 5-104363-9 vs 90136-2310 |
103639-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5-104363-9 vs 103639-9 |
1-1775316-0 | HPI.,2.5MM PITCH,R/A,SMT TYPE,10POS | TE Connectivity | 5-104363-9 vs 1-1775316-0 |
A1501WV-S-10P | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 5-104363-9 vs A1501WV-S-10P |
5-103735-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-104363-9 vs 5-103735-9 |