Part Details for 5-104363-7 by TE Connectivity
Overview of 5-104363-7 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104363-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7599
|
Newark | Connector, Header, 8Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-104363-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1281 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
A33938-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
8249 In Stock |
|
$0.9824 / $2.0300 | Buy Now |
DISTI #
5831-5-104363-7-ND
|
DigiKey | Board Connector, 8 Contact(s), 1 Min Qty: 138 Container: Retail Package MARKETPLACE PRODUCT |
5888 In Stock |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
5-104363-7
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104363-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 9250 |
|
$0.8684 / $1.0947 | Buy Now |
DISTI #
571-5-104363-7
|
Mouser Electronics | Headers & Wire Housings 08 MTE HDR SRST LATCH .100CL RoHS: Compliant | 10308 |
|
$0.9820 / $1.4700 | Buy Now |
DISTI #
V36:1790_07468030
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 17 Weeks Date Code: 2411 | Americas - 16366 |
|
$0.8447 / $1.2871 | Buy Now |
DISTI #
E02:0323_01935137
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2246 | Europe - 356 |
|
$0.8355 | Buy Now |
|
Future Electronics | AMPMODU 8 Position 2.54 mm Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 1346Tube |
|
$0.9000 / $1.1200 | Buy Now |
DISTI #
AMP5-104363-7
|
Heilind Electronics | 08 MTE HDR SRST LATCH .100CL | Americas - 897 in Stock |
|
$0.8970 / $1.1730 | Buy Now |
|
Onlinecomponents.com | 08 MTE HDR SRST LATCH .100CL RoHS: Compliant |
949 In Stock |
|
$0.8490 / $1.3350 | Buy Now |
Part Details for 5-104363-7
5-104363-7 CAD Models
5-104363-7 Part Data Attributes
|
5-104363-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104363-7
TE Connectivity
(5-104363-7) 08 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-104363-7
This table gives cross-reference parts and alternative options found for 5-104363-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104363-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104363-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-104363-7 vs 5-104363-7 |