-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8042
|
Newark | 12 Modii Hdr Drst Shrd .100Cl |Amp Te Connectivity 5-104317-3 Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.2700 | Buy Now |
DISTI #
5-104317-3-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1890 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3690 | Buy Now |
DISTI #
5-104317-3
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-104317-3) RoHS: Compliant Min Qty: 1890 Package Multiple: 1890 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.9128 / $3.2886 | Buy Now |
DISTI #
571-5-104317-3
|
Mouser Electronics | Headers & Wire Housings 12 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1890 Package Multiple: 1890 Container: Tube | 0Tube |
|
$2.7700 | Buy Now |
DISTI #
AMP5-104317-3
|
Heilind Electronics | 12 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$3.4545 / $3.5060 | Buy Now |
|
Onlinecomponents.com | 12 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$2.9100 / $7.9800 | Buy Now |
DISTI #
AMP5-104317-3
|
Interstate Connecting Components | 12 MODII HDR DRST SHRD .100CL | 0 |
|
$3.4545 / $3.5060 | Buy Now |
DISTI #
5-104317-3
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole (Alt: 5-104317-3) RoHS: Compliant Min Qty: 1890 Package Multiple: 27 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$2.9100 / $7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104317-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104317-3
TE Connectivity
12 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |