-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 SYSTEM 50 RCPT ASSY SRRA SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3954
|
Newark | Board-Board Connector Receptacle, 10 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount Right Angle, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-104196-2 RoHS: Compliant Min Qty: 3344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
5-104196-2-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD PCB R/A Min Qty: 3344 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4539 | Buy Now |
DISTI #
5-104196-2
|
Avnet Americas | Conn Socket Strip RCP 10 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104196-2) RoHS: Compliant Min Qty: 3344 Package Multiple: 38 Container: Tube | 0 |
|
$1.8768 / $2.2226 | Buy Now |
DISTI #
571-5-104196-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYSTEM 50 RCPT ASSY SRRA SN RoHS: Compliant | 817 |
|
$2.4500 / $4.8600 | Buy Now |
DISTI #
72051704
|
RS | Connector, AMPMODU, 10 System 50 Rcpt Assy Srra Sn | TE Connectivity 5-104196-2 RoHS: Not Compliant Min Qty: 3344 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3344 Package Multiple: 38 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.2800 | Buy Now |
DISTI #
AMP5-104196-2
|
Heilind Electronics | 10 SYSTEM 50 RCPT ASSY SRRA SN | Americas - 0 in Stock |
|
$2.8423 | Buy Now |
|
Onlinecomponents.com | 10 SYSTEM 50 RCPT ASSY SRRA SN RoHS: Compliant | 0 |
|
$2.4700 / $6.9600 | Buy Now |
DISTI #
AMP5-104196-2
|
Interstate Connecting Components | 10 SYSTEM 50 RCPT ASSY SRRA SN | 0 |
|
$2.8423 | Buy Now |
DISTI #
5-104196-2
|
Avnet Abacus | Conn Socket Strip RCP 10 POS 1.27mm Solder RA Thru-Hole Tube (Alt: 5-104196-2) RoHS: Compliant Min Qty: 3344 Package Multiple: 38 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104196-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104196-2
TE Connectivity
10 SYSTEM 50 RCPT ASSY SRRA SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.335 inch | |
Body Depth | 0.117 inch | |
Body Length | 0.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104196-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104196-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-104196-2 | 10 SYS 50 RCPT ASSY SRRA,ROHS,AU FL | TE Connectivity | 5-104196-2 vs 7-104196-2 |