-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 SYSTEM 50 RCPT ASSY DRST SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2066
|
Newark | Connectors 24 Pos Recept Vert Dual Row |Amp Te Connectivity 5-104078-9 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 551 |
|
$4.4000 | Buy Now |
DISTI #
18R8021
|
Newark | 24 System 50 Rcpt Assy Drst Sn |Amp Te Connectivity 5-104078-9 Min Qty: 2112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
A33561-ND
|
DigiKey | CONN RCPT 24POS 0.05 GOLD PCB Min Qty: 1 Lead time: 29 Weeks Container: Tube |
1536 In Stock |
|
$3.6054 / $4.4600 | Buy Now |
DISTI #
5-104078-9
|
Avnet Americas | Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104078-9) RoHS: Compliant Min Qty: 2112 Package Multiple: 32 Container: Tube | 0 |
|
$3.5766 / $4.0381 | Buy Now |
DISTI #
571-5-104078-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24 POS RECEPT VERT DUAL ROW RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
72050498
|
RS | Connector, AMPMODU, 24 System 50 Rcpt Assy Drst Sn | TE Connectivity 5-104078-9 RoHS: Not Compliant Min Qty: 2112 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $4.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2112 Package Multiple: 32 Container: Tube | 0Tube |
|
$3.4000 | Buy Now |
DISTI #
AMP5-104078-9
|
Heilind Electronics | 24 SYSTEM 50 RCPT ASSY DRST SN | Americas - 0 in Stock |
|
$4.2417 | Buy Now |
|
Onlinecomponents.com | 24 SYSTEM 50 RCPT ASSY DRST SN RoHS: Compliant |
551 Partner Stock |
|
$3.4700 / $4.7000 | Buy Now |
DISTI #
AMP5-104078-9
|
Interstate Connecting Components | 24 SYSTEM 50 RCPT ASSY DRST SN | 0 |
|
$4.2417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104078-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104078-9
TE Connectivity
24 SYSTEM 50 RCPT ASSY DRST SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 1.18u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104078-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104078-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104078-9 | 24 SYSTEM 50 RCPT ASSY DRST | TE Connectivity | 5-104078-9 vs 104078-9 |