-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 SYSTEM 50 RCPT ASSY DRST SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7564
|
Newark | 60 System 50 Rcpt Assy Drst Sn |Amp Te Connectivity 5-104078-6 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 | Buy Now |
DISTI #
52K4433
|
Newark | Board-Board Connector Receptacle, 60 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu System 50 Seriesrohs Compliant: Yes |Amp Te Connectivity 5-104078-6 Min Qty: 858 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 | Buy Now |
DISTI #
A33563-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD PCB Min Qty: 1 Lead time: 29 Weeks Container: Tube |
858 In Stock |
|
$13.0367 / $18.4000 | Buy Now |
DISTI #
5-104078-6
|
Avnet Americas | Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104078-6) RoHS: Compliant Min Qty: 858 Package Multiple: 858 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$11.1993 / $13.4771 | Buy Now |
DISTI #
571-5-104078-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 POS RECEPT VERT DUAL ROW RoHS: Compliant | 0 |
|
$13.0300 | Order Now |
DISTI #
72056279
|
RS | Connector, AMPMODU, 60 System 50 Rcpt Assy Drst Sn | TE Connectivity 5-104078-6 RoHS: Not Compliant Min Qty: 858 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9200 / $14.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 858 Package Multiple: 858 Container: Tube | 0Tube |
|
$11.1700 | Buy Now |
DISTI #
AMP5-104078-6
|
Heilind Electronics | 60 SYSTEM 50 RCPT ASSY DRST SN | Americas - 0 in Stock |
|
$13.9573 | Buy Now |
|
Onlinecomponents.com | 60 SYSTEM 50 RCPT ASSY DRST SN RoHS: Compliant |
2 In Stock |
|
$12.6600 / $19.7200 | Buy Now |
|
Bristol Electronics | 808 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104078-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104078-6
TE Connectivity
60 SYSTEM 50 RCPT ASSY DRST SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 1.18u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |