-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4228
|
Newark | Headers & Wire Housings Receptacle Assy 8P |Amp Te Connectivity 5-103958-7 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.4900 / $3.7900 | Buy Now |
DISTI #
40P9465
|
Newark | Wire-Board Connector Receptacle, 8 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:8Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-103958-7 Min Qty: 1638 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
A34202-ND
|
DigiKey | CONN RCPT 8POS IDC 22-26AWG GOLD Min Qty: 2 Lead time: 21 Weeks Container: Tube |
1217 In Stock |
|
$1.9956 / $3.3250 | Buy Now |
DISTI #
5-103958-7
|
Avnet Americas | Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103958-7) RoHS: Compliant Min Qty: 1638 Package Multiple: 546 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.8561 / $2.0956 | Buy Now |
DISTI #
571-5-103958-7
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 8P RoHS: Compliant | 1627 |
|
$1.9900 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1638 Package Multiple: 546 Container: Tube | 0Tube |
|
$1.7700 | Buy Now |
DISTI #
AMP5-103958-7
|
Heilind Electronics | 2X8 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$2.2012 / $2.2341 | Buy Now |
|
Onlinecomponents.com | 2X8 MTE RCPT SR LATCH .100CL RoHS: Compliant |
3360 In Stock |
|
$1.9300 / $2.9200 | Buy Now |
DISTI #
5-103958-7
|
TTI | Headers & Wire Housings RECEPTACLE ASSY 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 1638 Package Multiple: 26 Container: Tube | Americas - 0 |
|
$1.9100 / $1.9900 | Buy Now |
DISTI #
AMP5-103958-7
|
Interstate Connecting Components | 2X8 MTE RCPT SR LATCH .100CL | 0 |
|
$2.2012 / $2.2341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103958-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103958-7
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103958-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103958-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103958-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5-103958-7 vs 103958-7 |