-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3943
|
Newark | Wire-Board Connector Receptacle, 4 Position, 2.54Mm, Product Range:Mte, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 5-103957-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 875 |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
A34192-ND
|
DigiKey | CONN RCPT 4POS IDC 22-26AWG GOLD Min Qty: 5 Lead time: 21 Weeks Container: Tube |
20100 In Stock |
|
$0.9376 / $1.5540 | Buy Now |
DISTI #
5-103957-3
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103957-3) RoHS: Compliant Min Qty: 3465 Package Multiple: 1155 Lead time: 19 Weeks, 0 Days | 1045 Factory Stock |
|
$0.8591 / $0.9699 | Buy Now |
DISTI #
16M3943
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip - Bulk (Alt: 16M3943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 875 Partner Stock |
|
$1.5700 / $1.9600 | Buy Now |
DISTI #
571-5-103957-3
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 4P RoHS: Compliant | 2363 |
|
$0.9300 / $1.8800 | Buy Now |
DISTI #
V36:1790_11455504
|
Arrow Electronics | Conn Socket Strip F 4 POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks Date Code: 2339 | Americas - 12265 |
|
$0.9357 / $1.5509 | Buy Now |
DISTI #
E02:0323_02374468
|
Arrow Electronics | Conn Socket Strip F 4 POS 2.54mm IDT ST Cable Mount Tube RoHS: Compliant Min Qty: 4620 Package Multiple: 55 Lead time: 32 Weeks Date Code: 2414 | Europe - 5005 |
|
$0.8996 / $0.9068 | Buy Now |
|
Future Electronics | AMPMODU 4 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 55 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.8150 / $0.9550 | Buy Now |
DISTI #
AMP5-103957-3
|
Heilind Electronics | 5X4 MTE RCPT SR LATCH .100CL | Americas - 14355 in Stock20790 On Order |
|
$0.6922 / $0.8751 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Series - IDC / IDT - 1 Rows. RoHS: Compliant |
3477 In Stock |
|
$0.6650 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103957-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103957-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED AND POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103957-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103957-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103957-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 5-103957-3 vs 103957-3 |