Part Details for 5-103956-6 (ALTERNATE: 5-103956-6) by TE Connectivity
Overview of 5-103956-6 (ALTERNATE: 5-103956-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103956-6 (ALTERNATE: 5-103956-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70283652
|
RS | Cable Mount PCB Housing Socket, 7 Way, 1 Row, 2.54mm Pitch, AMPMODU MTE Series | TE Connectivity 5-103956-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.1400 | RFQ |