Part Details for 5-103951-1 by TE Connectivity
Results Overview of 5-103951-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-103951-1 Information
5-103951-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-103951-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456207
|
Farnell | PC BOARD CONNECTORS RoHS: Compliant Min Qty: 110 Lead time: 1 Weeks, 2 Days Container: Each | 550 |
|
$2.2831 / $2.4250 | Buy Now |
DISTI #
3179670
|
Farnell | 10X2 MTE PIN SR RIBBED .100CL RoHS: Compliant Min Qty: 2310 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.3286 | Buy Now |
DISTI #
2266-5-103951-1-17-ND
|
DigiKey | CONN PLUG 2POS IDC 22-26AWG GOLD Min Qty: 110 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
593 In Stock |
|
$1.9400 / $2.0100 | Buy Now |
DISTI #
5-103951-1-ND
|
DigiKey | CONN PLUG 2POS IDC 22-26AWG GOLD Min Qty: 110 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5263 | Buy Now |
DISTI #
571-5-103951-1
|
Mouser Electronics | Headers & Wire Housings 10X2 MTE PIN SR RIBBED .100CL RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
72050605
|
RS | Connector, AMPMODU, 10X2 Mte Pin Sr Ribbed .100Cl | TE Connectivity 5-103951-1 RoHS: Not Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 2310 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$1.4400 | Buy Now |
DISTI #
AMP5-103951-1
|
Heilind Electronics | 10X2 MTE PIN SR RIBBED .100CL | Americas - 0 in Stock |
|
$1.7957 / $1.8225 | Buy Now |
|
Onlinecomponents.com | 10X2 MTE PIN SR RIBBED .100CL RoHS: Compliant |
3955 In Stock |
|
$1.4890 / $1.8000 | Buy Now |
DISTI #
AMP5-103951-1
|
Interstate Connecting Components | 10X2 MTE PIN SR RIBBED .100CL | 0 |
|
$1.7957 / $1.8225 | Buy Now |
Part Details for 5-103951-1
5-103951-1 CAD Models
5-103951-1 Part Data Attributes
|
5-103951-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103951-1
TE Connectivity
(5-103951-1) 10X2 MTE PIN SR RIBBED .100CL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body Depth | 0.098 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 5-103951-1
This table gives cross-reference parts and alternative options found for 5-103951-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103951-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2512S020000 | Leoco USA Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Plug | 5-103951-1 vs 2512S020000 |
5-103954-1 | TE Connectivity | Check for Price | (5-103954-1) 10X2 MTE PIN SR RIBBED .100CL | 5-103951-1 vs 5-103954-1 |
5-103952-1 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 5-103951-1 vs 5-103952-1 |
5-103947-1 | TE Connectivity | Check for Price | (5-103947-1) 8X2 MTE SHRD PIN SR LATCH .100 | 5-103951-1 vs 5-103947-1 |
2321924-2 | TE Connectivity | $0.5835 | Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | 5-103951-1 vs 2321924-2 |
1-103945-2 | TE Connectivity | $2.0624 | 8X2 MTE SHRD PIN SR LATCH .100 | 5-103951-1 vs 1-103945-2 |
5-103950-1 | TE Connectivity | $3.7450 | (5-103950-1) 10X2 MTE PIN SR RIBBED .100CL | 5-103951-1 vs 5-103950-1 |
5-103948-1 | TE Connectivity | $1.7975 | (5-103948-1) 8X2 MTE SHRD PIN SR LTCH .100 | 5-103951-1 vs 5-103948-1 |
5-103944-1 | TE Connectivity | $0.8973 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 5-103951-1 vs 5-103944-1 |
5-146462-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 5-103951-1 vs 5-146462-2 |