-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HD SRRA B/A .100CL,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-103765-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7875
|
Newark | 04 Modii Hd Srra B/A .100Cl, lf |Amp Te Connectivity 5-103765-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
5-103765-4-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 10000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6169 | Buy Now |
DISTI #
5-103765-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-103765-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5885 / $0.6007 | Buy Now |
DISTI #
72048767
|
RS | Connector, AMPMODU, 04 Modii Hd Srra B/A .100Cl, Lf | TE Connectivity 5-103765-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 44 Weeks Container: Box |
0 Box |
|
$0.5810 | Buy Now |
DISTI #
AMP5-103765-4
|
Heilind Electronics | 04 MODII HD SRRA B/A .100CL,LF | Americas - 0 in Stock |
|
$0.7258 / $0.7366 | Buy Now |
|
Onlinecomponents.com | 04 MODII HD SRRA B/A .100CL,LF RoHS: Compliant | 0 |
|
$0.6130 / $1.6780 | Buy Now |
DISTI #
5-103765-4
|
TTI | Headers & Wire Housings HDR RA 1X04P .1 230/09030AU Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 13110 In Stock |
|
$0.8700 / $1.9000 | Buy Now |
DISTI #
AMP5-103765-4
|
Interstate Connecting Components | 04 MODII HD SRRA B/A .100CL,LF | 0 |
|
$0.7258 / $0.7366 | Buy Now |
DISTI #
000000000002345819
|
Sager | Headers & Wire Housings HDR RA 1X04P .1 230/09030AU Min Qty: 500 | 0 |
|
$0.8226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103765-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103765-4
TE Connectivity
04 MODII HD SRRA B/A .100CL,LF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |