Part Details for 5-103669-1 by TE Connectivity
Overview of 5-103669-1 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103669-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9439
|
Newark | Wire-Board Connector Header 2 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-103669-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$0.4060 | Buy Now |
DISTI #
A33893-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
33581 In Stock |
|
$0.4310 / $0.7400 | Buy Now |
DISTI #
5-103669-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-103669-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 504 |
|
RFQ | |
DISTI #
40P9439
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 40P9439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 221 Partner Stock |
|
$0.4490 / $0.6030 | Buy Now |
DISTI #
571-5-103669-1
|
Mouser Electronics | Headers & Wire Housings LTCHNG HDR W/SWAGE 2 RoHS: Compliant | 5023 |
|
$0.4310 / $0.7700 | Buy Now |
DISTI #
E02:0323_02375090
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2240 | Europe - 4226 |
|
$0.2849 / $0.2874 | Buy Now |
DISTI #
V36:1790_11456184
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Lead time: 17 Weeks Date Code: 2408 | Americas - 3210 |
|
$0.4121 / $0.4527 | Buy Now |
DISTI #
V36:1790_14500124
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1922 | Americas - 2467 |
|
$0.4471 / $0.7310 | Buy Now |
|
Future Electronics | 2 Position Single Row 2.54 mm Press-Fit Header Shrouded Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 71 Lead time: 25 Weeks Container: Tube | 12Tube |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
AMP5-103669-1
|
Heilind Electronics | 02 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.4885 / $0.5147 | Buy Now |
Part Details for 5-103669-1
5-103669-1 CAD Models
5-103669-1 Part Data Attributes
|
5-103669-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103669-1
TE Connectivity
(5-103669-1) 02 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU, POLARIZATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-103669-1
This table gives cross-reference parts and alternative options found for 5-103669-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103669-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104809-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 5-103669-1 vs 104809-1 |
76382-302LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 2 positions | Amphenol Communications Solutions | 5-103669-1 vs 76382-302LF |
68015-102H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5-103669-1 vs 68015-102H |
68015-102H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-103669-1 vs 68015-102H |
929450-01-02-I | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5-103669-1 vs 929450-01-02-I |
54101-T10-02 | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 5-103669-1 vs 54101-T10-02 |
5-146277-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103669-1 vs 5-146277-2 |
5-146305-2 | 02 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 5-103669-1 vs 5-146305-2 |
5-102974-2 | 02 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 5-103669-1 vs 5-102974-2 |
5-103635-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | TE Connectivity | 5-103669-1 vs 5-103635-1 |