-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-103080950LF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54111-103080950LF | Amphenol Communications Solutions | BergStikĀ® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9414
|
Newark | Wire-Board Connector Header 5 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity 5-103080-3 RoHS: Compliant Min Qty: 2448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
A32982-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3130 In Stock |
|
$1.2988 / $2.0900 | Buy Now |
DISTI #
5-103080-3
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-103080-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 213 |
|
$1.1481 / $1.2208 | Buy Now |
DISTI #
571-5-103080-3
|
Mouser Electronics | Headers & Wire Housings 05 HDR SRST SHROUDED .100 RoHS: Compliant | 2867 |
|
$1.2300 / $1.4100 | Buy Now |
DISTI #
V36:1790_07466155
|
Arrow Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 20 Weeks Date Code: 2316 | Americas - 2438 |
|
$1.2251 / $1.3449 | Buy Now |
DISTI #
V99:2348_07466155
|
Arrow Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2224 | Americas - 1865 |
|
$1.0072 / $1.0924 | Buy Now |
DISTI #
V36:1790_14498769
|
Arrow Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1303 | Americas - 1676 |
|
$1.3180 / $1.5300 | Buy Now |
|
Future Electronics | 5 Positions Vertical Shrouded Header 2.54mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 2448 Package Multiple: 2448 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$1.2200 | Buy Now |
DISTI #
AMP5-103080-3
|
Heilind Electronics | 05 MODII HDR SRST SHRD .100CL | Americas - 0 in Stock |
|
$1.3105 / $1.5508 | Buy Now |
|
Onlinecomponents.com | 05 MODII HDR SRST SHRD .100CL RoHS: Compliant | Alternative Product Available |
|
$1.1000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103080-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103080-3
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103080-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103080-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-102202-2 | TE Connectivity | $0.4626 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 5-103080-3 vs 5-102202-2 |