-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4199
|
Newark | Headers & Wire Housings Hdr 2X08P Vrt T/H |Amp Te Connectivity 5-102618-6 Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.4500 / $3.5600 | Buy Now |
DISTI #
70AH7587
|
Newark | Connector, Header, 16Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-102618-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.1100 | Buy Now |
DISTI #
40P9405
|
Newark | Connector, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-102618-6 Min Qty: 1456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
A33050-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7254 / $4.1900 | Buy Now |
DISTI #
5-102618-6
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5-102618-6) RoHS: Compliant Min Qty: 1456 Package Multiple: 1456 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.3398 / $2.6418 | Buy Now |
DISTI #
571-5-102618-6
|
Mouser Electronics | Headers & Wire Housings HDR 2X08P VRT T/H RoHS: Compliant | 0 |
|
$3.2300 / $4.7500 | Order Now |
|
Future Electronics | 16 Position Dual Row 2.54 mm Vertical Shrouded Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 1456 Package Multiple: 208 Container: Tray | 0Tray |
|
$2.8600 | Buy Now |
DISTI #
AMP5-102618-6
|
Heilind Electronics | 16 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$2.6103 / $2.8165 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR DRST SHRD .100CL RoHS: Compliant |
7 Partner Stock |
|
$2.7600 / $6.4300 | Buy Now |
DISTI #
5-102618-6
|
TTI | Headers & Wire Housings HDR 2X08P VRT T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1456 Package Multiple: 208 Container: Tray | Americas - 0 |
|
$2.7200 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102618-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102618-6
TE Connectivity
16 MODII HDR DRST SHRD .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.912 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102618-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102618-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1470109-6 | 2.0mm Pitch Header,Dip 16p | TE Connectivity | 5-102618-6 vs 1-1470109-6 |