Datasheets
5-102448-7 by: TE Connectivity

18 AMPMODU MT ASSY DR.100CL SN

Part Details for 5-102448-7 by TE Connectivity

Results Overview of 5-102448-7 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

5-102448-7 Information

5-102448-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for 5-102448-7

Part # Distributor Description Stock Price Buy
DISTI # 18R7672
Newark 18 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 5-102448-7 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.4400
  • 500 $8.4500
$8.4500 / $9.4400 Buy Now
DISTI # A33412-ND
DigiKey CONN RECEPT 18POS .100 IDC GOLD Min Qty: 260 Lead time: 42 Weeks Container: Tray Temporarily Out of Stock
  • 260 $7.8893
$7.8893 Buy Now
DISTI # 5-102448-7
Avnet Americas Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 5-102448-7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray 0
  • 260 $10.1920
  • 520 $10.1400
  • 780 $10.0880
  • 1,300 $7.9990
  • 2,600 $7.9576
$7.9576 / $10.1920 Buy Now
DISTI # 571-5-102448-7
Mouser Electronics Headers & Wire Housings HSG DUAL 18P 22-20 RoHS: Compliant 0
  • 260 $10.6600
$10.6600 Order Now
DISTI # 72051325
RS Connector, AMPMODU, 18 Mt Assy Dr.100Cl Sn | TE Connectivity 5-102448-7 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk 0
  • 260 $11.6300
  • 520 $11.3000
$11.3000 / $11.6300 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 260 Package Multiple: 130 Lead time: 42 Weeks Container: Tray 0
Tray
  • 260 $7.3100
$7.3100 Buy Now
DISTI # AMP5-102448-7
Heilind Electronics 18 AMPMODU MT ASSY DR.100 Americas - 0 in Stock
  • 260 $9.2689
  • 910 $8.3207
$8.3207 / $9.2689 Buy Now
Onlinecomponents.com 18 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant 130 In Stock
  • 5 $17.1500
  • 10 $16.9000
  • 25 $16.6400
  • 50 $16.3900
  • 65 $16.1500
  • 130 $9.9400
  • 195 $7.8700
  • 260 $7.7100
$7.7100 / $17.1500 Buy Now
DISTI # 85538844
Verical 18 AMPMODU MT ASSY DR.100CL SN Min Qty: 5 Package Multiple: 5 Date Code: 2442 Americas - 130
  • 5 $22.2950
  • 10 $21.9700
  • 25 $21.6320
  • 50 $21.3070
  • 65 $20.9950
$20.9950 / $22.2950 Buy Now
DISTI # AMP5-102448-7
Interstate Connecting Components 18 AMPMODU MT ASSY DR.100 0
  • 260 $9.2689
  • 910 $8.3207
$8.3207 / $9.2689 Buy Now
Master Electronics 18 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant 130 In Stock
  • 5 $17.1500
  • 10 $16.9000
  • 25 $16.6400
  • 50 $16.3900
  • 65 $16.1500
  • 130 $9.9400
  • 195 $7.8700
  • 260 $7.7100
$7.7100 / $17.1500 Buy Now

Part Details for 5-102448-7

5-102448-7 Part Data Attributes

5-102448-7 TE Connectivity
Buy Now Datasheet
Compare Parts:
5-102448-7 TE Connectivity 18 AMPMODU MT ASSY DR.100CL SN
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.24 inch
Body Length 0.9 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Diameter-Min 0.05 inch
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Pitch 2.54 mm
Termination Type IDC
Total Number of Contacts 18
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 22 AWG

Alternate Parts for 5-102448-7

This table gives cross-reference parts and alternative options found for 5-102448-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102448-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5-147747-9 TE Connectivity Check for Price 18 MODIV VRT DR SFMNT 30AU 5-102448-7 vs 5-147747-9
926476-9 TE Connectivity $0.6348 MOD 4 HSG 5-102448-7 vs 926476-9
1-829264-8 TE Connectivity $5.9808 2X18P HV100 REC.CON.B/TE,6.2MM,NO KINK 5-102448-7 vs 1-829264-8
1-2324579-8 TE Connectivity Check for Price Board Connector, 18 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug 5-102448-7 vs 1-2324579-8