-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRRA SHRD LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0562
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-102203-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1484 |
|
$1.6200 / $1.8800 | Buy Now |
DISTI #
A33015-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
689 In Stock |
|
$1.2751 / $2.5500 | Buy Now |
DISTI #
5-102203-3
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-102203-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 663 |
|
$1.3424 / $1.6790 | Buy Now |
DISTI #
571-5-102203-3
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA SINGLE 6 with standoffs RoHS: Compliant | 8797 |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
V36:1790_11872601
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Lead time: 20 Weeks Date Code: 2302 | Americas - 3099 |
|
$1.7838 | Buy Now |
|
Future Electronics | AMPMODU 6 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 6Tube |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
AMP5-102203-3
|
Heilind Electronics | 06 MODII HDR SRRA SHRD LF | Americas - 413 in Stock |
|
$1.8444 / $2.2968 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR SRRA SHRD LF RoHS: Compliant |
3289 In Stock |
|
$1.5200 / $2.3100 | Buy Now |
DISTI #
66461077
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2302 | Americas - 3074 |
|
$1.4390 | Buy Now |
DISTI #
79053830
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 58 Package Multiple: 29 | Americas - 2262 |
|
$1.7000 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102203-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102203-3
TE Connectivity
06 MODII HDR SRRA SHRD LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102203-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102203-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103361-4 | 06 MODII HDR SRRA SHRD LF | TE Connectivity | 5-102203-3 vs 5-103361-4 |