There are no models available for this part yet.
Overview of 5-102202-9 by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D102202CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 10 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
SE1022026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,220 signal pins, 0.65 mm, Vertical | |
G87MPS102202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for 5-102202-9 by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 12POS 2.54MM | 7766 |
|
RFQ |
CAD Models for 5-102202-9 by Hongxing Electrical Ltd
Related Parts for 5-102202-9
-
102202-9Headers and Edge Type Connectors
-
0667-0-15-01-30-27-10-0Terminals and Terminal Blocks
-
GRM188R71C224KA01DFixed Capacitors
-
RL1206FR-070R5LFixed Resistors
-
43045-0416Power Connectors
-
ATMEGA8A-AUMicrocontrollers
-
IRF7416TRPBFPower Field-Effect Transistors
-
742792312Data Line Filters
-
L9733XPPeripheral Drivers