Part Details for 5-102202-2 by Hongxing Electrical Ltd
Overview of 5-102202-2 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D102202CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 10 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
SE1022026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,220 signal pins, 0.65 mm, Vertical | |
G87MPS102202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for 5-102202-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 5POS 2.54MM | 22473 |
|
RFQ |