5-102084-6
TE Connectivity
Description: 20 MODII HORZ DR CE EESS 100CL

Overview of 5-102084-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 5-102084-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13H6258
Newark 20 Modii Horz Dr Ce Eess 100Cl Rohs Compliant: No |Amp Te Connectivity 5-102084-6 RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.7700
  • 2,500 $2.6100
$2.6100 / $2.7700 Buy Now
DISTI # 5-102084-6-ND
DigiKey CONN RCP 20P 0.1 TIN-LEAD PCB RA Min Qty: 1760 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1,760 $2.8752
$2.8752 Buy Now
DISTI # 5-102084-6
Avnet Americas Conn Socket Strip RCP 20 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-102084-6) RoHS: Not Compliant Min Qty: 1760 Package Multiple: 22 Lead time: 16 Weeks, 1 Days Container: Tube 0
  • 1,760 $2.3888
$2.3888 Buy Now
DISTI # 72048564
RS Connector, AMPMODU, 20 Modii Horz Dr Ce Eess 100Cl | TE Connectivity 5-102084-6 RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1 Container: Bulk 0
  • 1,760 $3.5400
  • 3,520 $3.4400
$3.4400 / $3.5400 RFQ
DISTI # AMP5-102084-6
Heilind Electronics 20 MODII HORZ DR CE EESS 100CL Americas - 0 in Stock
  • 1,760 $2.9712
  • 2,530 $2.9275
$2.9275 / $2.9712 Buy Now
Onlinecomponents.com 20 MODII HORZ DR CE EESS 100CL 0
  • 440 $6.7700
  • 880 $3.5800
  • 1,320 $2.5200
  • 1,760 $2.4700
$2.4700 / $6.7700 Buy Now
Bristol Electronics   500
RFQ
DISTI # AMP5-102084-6
Interstate Connecting Components 20 MODII HORZ DR CE EESS 100CL 0
  • 1,760 $2.9712
  • 2,530 $2.9275
$2.9275 / $2.9712 Buy Now
DISTI # 000000000000900646
Sager Headers & Wire Housings 20 MODII HORZ DR CE EESS 100CL Min Qty: 22 0
  • 22 $3.3200
$3.3200 Buy Now
Master Electronics 20 MODII HORZ DR CE EESS 100CL 0
  • 440 $6.7700
  • 880 $3.5800
  • 1,320 $2.5200
  • 1,760 $2.4700
$2.4700 / $6.7700 Buy Now

CAD Models for 5-102084-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-102084-6 by TE Connectivity

5-102084-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.238 inch
Body Depth
0.238 inch
Body Length
1 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
75 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.31 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.874 mm
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5-102084-6
    TE Connectivity
    20 MODII HORZ DR CE EESS 100CL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-102084-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-102084-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-102084-6 would you like to use for your alert(s)?
  • Please alert me when 5-102084-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-102084-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-102084-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-102084-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-102084-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-102084-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: