Part Details for 5-0SMDJ45A by Eaton Bussmann
Overview of 5-0SMDJ45A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-0SMDJ45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4730
|
Newark | Tvs,5.0Smdj Series, 45V Oper., Uni-Dir./ T&r |Eaton Bussmann 5-0SMDJ45A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 | Buy Now |
DISTI #
283-5-0SMDJ45ACT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1624 In Stock |
|
$0.5806 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4000 | Buy Now |
DISTI #
000000000006247213
|
Sager | ESD Suppressors / TVS Diodes TVS 5.0SMDJ 45V UNI Min Qty: 3000 | 0 |
|
$0.8571 | Buy Now |