Part Details for 5-0SMDJ24CAH by Eaton Corporation
Results Overview of 5-0SMDJ24CAH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-0SMDJ24CAH Information
5-0SMDJ24CAH by Eaton Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5-0SMDJ24CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-0SMDJ24CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 24V 5000W 2-Pin SMC T/R - Tape and Reel (Alt: 5-0SMDJ24CAH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7492 / $0.8022 | Buy Now |
DISTI #
504-5-0SMDJ24CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 24Vdc, B RoHS: Compliant | 2654 |
|
$0.7420 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.8620 | Buy Now |
DISTI #
5-0SMDJ24CAH
|
TTI | ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 24Vdc, B RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5190 / $0.5290 | Buy Now |