5-0SMDJ22CAH
Description: Trans Voltage Suppressor Diode,

Overview of 5-0SMDJ22CAH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-0SMDJ22CAH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 5-0SMDJ22CAH
Avnet Americas Diode TVS Single Bi-Directional 22V 5000W 2-Pin SMC T/R - Tape and Reel (Alt: 5-0SMDJ22CAH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.9415
  • 6,000 $0.9282
  • 12,000 $0.9017
  • 18,000 $0.8884
  • 24,000 $0.8752
  • 30,000 $0.8619
  • 300,000 $0.8486
$0.8486 / $0.9415 Buy Now
DISTI # 504-5-0SMDJ22CAH
Mouser Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 22Vdc, B RoHS: Compliant 0
  • 3,000 $0.8590
  • 6,000 $0.8280
$0.8280 / $0.8590 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.8620
$0.8620 Buy Now
DISTI # 5-0SMDJ22CAH
TTI ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 22Vdc, B RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.8300
$0.8300 Buy Now

CAD Models for 5-0SMDJ22CAH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-0SMDJ22CAH by Eaton Corporation

5-0SMDJ22CAH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; ISO16750-2
Rep Pk Reverse Voltage-Max
22 V
Reverse Current-Max
5 µA
Reverse Test Voltage
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5-0SMDJ22CAH
    Eaton Corporation
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-0SMDJ22CAH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-0SMDJ22CAH by Eaton Corporation

Select Manufacturer
Which Manufacturer of 5-0SMDJ22CAH would you like to use for your alert(s)?
  • Please alert me when 5-0SMDJ22CAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-0SMDJ22CAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-0SMDJ22CAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-0SMDJ22CAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-0SMDJ22CAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-0SMDJ22CAH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: