Part Details for 5/32X1/4-THR-SEMI-SS by RIVET
Results Overview of 5/32X1/4-THR-SEMI-SS by RIVET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5/32X1/4-THR-SEMI-SS Information
5/32X1/4-THR-SEMI-SS by RIVET is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 5/32X1/4-THR-SEMI-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVT5/32X1/4-THR-SEMI-SS
|
DB Roberts | RIVET STAINLESS | 109 |
|
$0.2703 / $0.3846 | Buy Now |