Part Details for 5 PSI-D1-4V-MINI by All Sensors Corporation
Overview of 5 PSI-D1-4V-MINI by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 5 PSI-D1-4V-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8576
|
Newark | Samp Mini Medium Pressure Amplified |Amphenol All Sensors 5 PSI-D1-4V-MINI RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6300 / $57.5700 | Buy Now |
DISTI #
V99:2348_19900148
|
Arrow Electronics | Miniature Amplified Pressure Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 4 |
|
$42.9900 / $48.4800 | Buy Now |
DISTI #
ASE5 PSI-D1-4V-MINI
|
Heilind Electronics | SAMP 05 D1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68016828
|
Verical | Miniature Amplified Pressure Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$69.6454 / $78.7856 | Buy Now |
DISTI #
71797493
|
Verical | Miniature Amplified Pressure Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$48.4800 | Buy Now |
DISTI #
C1S111100003878
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 4 |
|
$48.4800 | Buy Now |